5-1473571-6 | ||
---|---|---|
DigiKey Part Number | A29184-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1473571-6 | |
Description | CONN ADAPT RCPT/RCPT 6POS 2MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Adapter Connector Receptacle, Female Sockets To Receptacle, Female Sockets 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1473571-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Receptacle, Female Sockets | |
Convert To (Adapter End) | Receptacle, Female Sockets | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.09700 | ¥290.97 |
100 | ¥25.83180 | ¥2,583.18 |
1,000 | ¥21.22978 | ¥21,229.78 |