5-1197431-9

DigiKey Part Number
5-1197431-9-ND
Manufacturer
Manufacturer Product Number
5-1197431-9
Description
BELT HEATERS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
-
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥771.78000¥771.78
Manufacturers Standard Package