5-104935-1 | ||
---|---|---|
DigiKey Part Number | A33860-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-104935-1 | |
Description | CONN HEADER R/A 4POS 2.54MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-104935-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.200" (5.08mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5-104935-1 |
Video File | Taking Commercial Drone Reliability to New Heights |
Environmental Information | 5-104935-1 Statement of Compliance |
Featured Product | |
PCN Assembly/Origin | Cancellation of PCN P-22-022081 03/MAY/2022 |
HTML Datasheet | 104935 Drawing |
EDA Models | 5-104935-1 Models |
3D Drawings | 5-104935-1.pdf |
Reliability Documents | 104935 Drawing |
Product Drawings | Latching Single without Holddown |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.49000 | ¥10.49 |
42 | ¥9.30238 | ¥390.70 |
126 | ¥8.54619 | ¥1,076.82 |
504 | ¥8.31298 | ¥4,189.74 |
Attribute | Description |
---|---|
Other Names | A33860 Q12044068 51049351 -5-104935-1-CSI |
Standard Package | 42 |