492577-3 | ||
---|---|---|
DigiKey Part Number | 492577-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 492577-3 | |
Description | DUST COVER,MPX PLUG,WO/STRAP | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For LIGHTRAY MPX Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | LIGHTRAY MPX Connectors | |
Specifications | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Red | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Attribute | Description |
---|---|
Standard Package | 5,000 |