487223-7 | ||
---|---|---|
DigiKey Part Number | A113744-ND | |
Manufacturer | ||
Manufacturer Product Number | 487223-7 | |
Description | CONN FFC RCPT HSG 26POS 2.54MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC, Discrete Wire Housing for Female Contacts Connector Locking Ramp 26Pos 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 487223-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Locking Ramp | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | 22-32 AWG | |
Insulation Diameter | 0.025" ~ 0.056" (0.64mm ~ 1.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.49000 | ¥90.49 |
10 | ¥81.81900 | ¥818.19 |
25 | ¥79.65600 | ¥1,991.40 |
50 | ¥76.62540 | ¥3,831.27 |
100 | ¥70.99790 | ¥7,099.79 |
250 | ¥70.56476 | ¥17,641.19 |
500 | ¥67.96710 | ¥33,983.55 |
1,000 | ¥60.60764 | ¥60,607.64 |