42745-2 | ||
---|---|---|
DigiKey Part Number | A104018TR-ND - Tape & Reel (TR) A104018CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42745-2 | |
Description | CONN TERM RCPT 14-20AWG CRIMP | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 42745-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.090" (2.29mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.64200 | ¥26.42 |
25 | ¥2.63080 | ¥65.77 |
50 | ¥2.57720 | ¥128.86 |
100 | ¥2.20240 | ¥220.24 |
250 | ¥1.98204 | ¥495.51 |
500 | ¥1.87182 | ¥935.91 |
1,000 | ¥1.64068 | ¥1,640.68 |
2,500 | ¥1.62964 | ¥4,074.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.46448 | ¥7,322.40 |
10,000 | ¥1.36277 | ¥13,627.70 |