42642-3 | ||
---|---|---|
DigiKey Part Number | 42642-3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 42642-3 | |
Description | CONN TERM WTB 20-22AWG TIN/LEAD | |
Customer Reference | ||
Detailed Description | WTB Tin-Lead Terminal Connector 20-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.072" (1.83mm) | |
Insulation Diameter | 0.100" (2.54mm) | |
Length - Overall | 0.545" (13.84mm) | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 42642 |
3D Drawings | 42642-3.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Attribute | Description |
---|---|
Other Names | -42642-3-SI |
Standard Package | 9,000 |