42191-1 | ||
---|---|---|
DigiKey Part Number | A100915TR-ND - Tape & Reel (TR) A100915CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42191-1 | |
Description | CONN RING CIRC 12-18AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector Circular 12-18 AWG Crimp, Flag | |
Datasheet | Datasheet | |
EDA/CAD Models | 42191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.376" (9.55mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 42191-1 |
Environmental Information | 42191-1 Statement of Compliance |
EDA Models | 42191-1 Models |
3D Drawings | 42191-1.pdf |
Product Drawings | 42191 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.24400 | ¥22.44 |
25 | ¥2.23400 | ¥55.85 |
50 | ¥2.20800 | ¥110.40 |
100 | ¥2.03970 | ¥203.97 |
250 | ¥1.67660 | ¥419.15 |
500 | ¥1.58344 | ¥791.72 |
1,000 | ¥1.47167 | ¥1,471.67 |
2,500 | ¥1.42509 | ¥3,562.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.55035 | ¥7,751.75 |
10,000 | ¥1.44266 | ¥14,426.60 |
Attribute | Description |
---|---|
Other Names | 421911 2266-42191-1TR A100915CT A100915TR |
Standard Package | 5,000 |