4-2337815-7 | ||
---|---|---|
DigiKey Part Number | A142240-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-2337815-7 | |
Description | MINI-SAS HD CABLE ASSEMBLY 26AWG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 19.69' (6.00m) Black Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-2337815-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4x | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 19.69' (6.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 12Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cable Assembly System Spec Sheet |
PCN Design/Specification | y-2337815-y label chg 10/JUN/2020 |
EDA Models | 4-2337815-7 Models |
Product Drawings | 2337815 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥569.22000 | ¥569.22 |
10 | ¥553.21500 | ¥5,532.15 |
25 | ¥529.16680 | ¥13,229.17 |
50 | ¥513.13060 | ¥25,656.53 |
100 | ¥509.12130 | ¥50,912.13 |
Attribute | Description |
---|---|
Other Names | 2266-4-2337815-7 A142240 |
Standard Package | 1 |