2334878-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2334878-4

DigiKey Part Number
A142623-ND
Manufacturer
Manufacturer Product Number
4-2334878-4
Description
QSFP56 TO 4XSFP56, 26AWG, 2.0M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2334878-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP56, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
500 mA
Frequency - Max
56Gbps
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥970.34000¥970.34
10¥824.82000¥8,248.20
25¥773.23360¥19,330.84
50¥758.39840¥37,919.92
Manufacturers Standard Package

Other Suppliers on DigiKey

29In Stock
Ships from WEC