4-1601117-1 | ||
---|---|---|
DigiKey Part Number | A142200-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1601117-1 | |
Description | CONN MAG TERM 27-36AWG IDC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Siameze 27-36 AWG IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1601117-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 27-36 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.55440 | ¥38.86 |
50 | ¥1.47320 | ¥73.66 |
100 | ¥1.39350 | ¥139.35 |
250 | ¥1.29720 | ¥324.30 |
500 | ¥1.22256 | ¥611.28 |
1,000 | ¥1.15850 | ¥1,158.50 |
2,500 | ¥1.07311 | ¥2,682.78 |