380635-1 | ||
---|---|---|
DigiKey Part Number | A29075-ND | |
Manufacturer | ||
Manufacturer Product Number | 380635-1 | |
Description | CONN PIN RCPT .018-.040 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 380635-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.048" (1.22mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | 0.12N ~ 0.34N | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 380635 |
Environmental Information | 380635-1 Statement of Compliance |
HTML Datasheet | 380635 |
EDA Models | 380635-1 Models |
3D Drawings | 380635-1.pdf |
Product Drawings | 380635 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.26400 | ¥122.64 |
100 | ¥10.93410 | ¥1,093.41 |
2,000 | ¥8.75947 | ¥17,518.94 |
6,000 | ¥7.85331 | ¥47,119.86 |
10,000 | ¥7.47649 | ¥74,764.90 |
Attribute | Description |
---|---|
Other Names | A29075 380635-1-ND -380635-1-SI 3806351 |
Standard Package | 2,000 |