353840-1 | ||
---|---|---|
DigiKey Part Number | 353840-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 353840-1 | |
Description | SEAT BELT FPC PLATE | |
Customer Reference | ||
Detailed Description | Connector Plate For Flat Flex Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Plate | |
For Use With/Related Products | Flat Flex Contacts | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 353840-1 Statement of Compliance |
HTML Datasheet | 353840 Drawing |
3D Drawings | 353840-1.pdf |
Product Drawings | 353840 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | -353840-1-SI |
Standard Package | 20,000 |