353256-1 | ||
---|---|---|
DigiKey Part Number | 353256-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 353256-1 | |
Description | CONN LOCK PLATE FOR 0.110" QC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Lock Plate For 0.110" (2.79mm) Quick Connects | |
Datasheet | Datasheet | |
EDA/CAD Models | 353256-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.54000 | ¥1.54 |
10 | ¥1.33300 | ¥13.33 |
100 | ¥1.11220 | ¥111.22 |
2,000 | ¥0.92457 | ¥1,849.14 |
6,000 | ¥0.77547 | ¥4,652.82 |
10,000 | ¥0.68172 | ¥6,817.20 |