34117 | ||
---|---|---|
DigiKey Part Number | A0934-ND | |
Manufacturer | ||
Manufacturer Product Number | 34117 | |
Description | CONN SPADE TERM 16-22AWG #8 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 34117 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.685" (17.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.312" (7.92mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 34117 |
Environmental Information | 34117 Statement of Compliance |
Featured Product | SOLISTRAND, Budget, and DIAMOND GRIP Terminals and Splices |
HTML Datasheet | 34117 |
EDA Models | 34117 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥2.30100 | ¥23.01 |
25 | ¥2.28600 | ¥57.15 |
50 | ¥2.25840 | ¥112.92 |
100 | ¥2.08680 | ¥208.68 |
250 | ¥1.71532 | ¥428.83 |
500 | ¥1.62020 | ¥810.10 |
1,000 | ¥1.50573 | ¥1,505.73 |
3,000 | ¥1.45812 | ¥4,374.36 |
Attribute | Description |
---|---|
Other Names | A0934 -34117-SI 2266-34117 |
Standard Package | 1,000 |