RMB | USD

cms-photo-not-available

324911-1

Digi-Key Part Number
A136061TR-ND - Tape & Reel (TR)
A136061CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
324911-1
Supplier
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.039"" (0.99mm)
Width - Outer Edges
0.312"" (7.92mm)
Length - Overall
0.729"" (18.52mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

7,380 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
324911-1-ND
A136061TR
Standard Package2,500