322347 | ||
---|---|---|
DigiKey Part Number | A29336-ND | |
Manufacturer | ||
Manufacturer Product Number | 322347 | |
Description | CONN INLINE 14-16 AWG CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG Orange | |
Datasheet | Datasheet | |
EDA/CAD Models | 322347 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, High Temperature, Serrated Mating Area | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
10 | ¥10.65000 | ¥106.50 |
25 | ¥10.25320 | ¥256.33 |
50 | ¥10.15260 | ¥507.63 |
100 | ¥9.16230 | ¥916.23 |
250 | ¥8.86544 | ¥2,216.36 |
500 | ¥8.07294 | ¥4,036.47 |
1,000 | ¥7.23092 | ¥7,230.92 |
2,500 | ¥6.73570 | ¥16,839.25 |