32161 | ||
---|---|---|
DigiKey Part Number | A122604-ND | |
Manufacturer | ||
Manufacturer Product Number | 32161 | |
Description | CONN KNIFE TERM 8 AWG | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminals - Knife Connectors 8 AWG Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.225" (31.12mm) | |
Height Stacking (Mating) | 0.390" (9.91mm) | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.21000 | ¥28.21 |
10 | ¥25.15400 | ¥251.54 |
100 | ¥22.33100 | ¥2,233.10 |
1,000 | ¥18.35263 | ¥18,352.63 |
5,000 | ¥15.91418 | ¥79,570.90 |