321235 | ||
---|---|---|
DigiKey Part Number | A24729-ND | |
Manufacturer | ||
Manufacturer Product Number | 321235 | |
Description | CONN ADPT 0.25 TAB TO 0.25 TAB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Datasheet | Datasheet | |
EDA/CAD Models | 321235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Convert To (Adapter End) | 0.25" (6.35mm) 1/4" Quick Connect, Male | |
Insulation | Insulated | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 321235 |
Environmental Information | 321235 Statement of Compliance |
HTML Datasheet | 321235 Drawing |
EDA Models | 321235 Models |
3D Drawings | 321235.pdf |
Product Drawings | 321235 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥3.19500 | ¥31.95 |
100 | ¥2.66160 | ¥266.16 |
1,000 | ¥1.98277 | ¥1,982.77 |
5,000 | ¥1.76984 | ¥8,849.20 |
10,000 | ¥1.64692 | ¥16,469.20 |
Attribute | Description |
---|---|
Other Names | -321235-SI 2266-321235 321235-ND A24729 -321235-LSI |
Standard Package | 1,000 |