Ring Terminal Connector 3/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320759

DigiKey Part Number
320759-ND
Manufacturer
Manufacturer Product Number
320759
Description
CONN RING CIRC 14-16AWG #3/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
320759 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.896" (48.16mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Heavy Duty, Serrated Termination
Stud/Tab Size
3/4 Stud
Contact Material
Copper
Thickness
0.048" (1.22mm)
Contact Finish
Tin
Width - Outer Edges
1.250" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 773
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.09000¥39.09
10¥33.24300¥332.43
25¥31.15680¥778.92
50¥29.66820¥1,483.41
100¥28.25020¥2,825.02
250¥26.48160¥6,620.40
500¥25.21788¥12,608.94
1,000¥24.01494¥24,014.94
2,500¥22.51294¥56,282.35
Manufacturers Standard Package