316292-1 | ||
---|---|---|
DigiKey Part Number | A117579-ND | |
Manufacturer | ||
Manufacturer Product Number | 316292-1 | |
Description | CONN MAG TERM 13-18AWG CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 13-18 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 13-18 AWG | |
Features | Serrated Termination | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 316292-1 |
PCN Assembly/Origin | Tooling replacement 26/SEP/2022 |
PCN Packaging | Packaging material chg 08/MAR/2022 |
HTML Datasheet | 316292 Drawing |
3D Drawings | 316292-1.pdf |
Product Drawings | 316292 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥2.08900 | ¥20.89 |
100 | ¥1.89660 | ¥189.66 |
3,000 | ¥1.32507 | ¥3,975.21 |
6,000 | ¥1.21249 | ¥7,274.94 |
12,000 | ¥1.07392 | ¥12,887.04 |
Attribute | Description |
---|---|
Other Names | 316292-1-SI 2266-316292-1TR -316292-1-SI -316292-1-CSI A117579 |
Standard Package | 3,000 |