3-829587-0 | ||
---|---|---|
DigiKey Part Number | A128774-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-829587-0 | |
Description | CONN HDR 60POS 0.1 STACK T/H | |
Customer Reference | ||
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-829587-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.087" (27.600mm) | |
Length - Post (Mating) | 0.232" (5.900mm) | |
Length - Stack Height | 0.728" (18.500mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | Flash | |
Color | Green | |
Base Product Number |