3-60839-1 | ||
---|---|---|
DigiKey Part Number | A142196-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-60839-1 | |
Description | CONN PC PIN CIRC 0.058DIA TIN | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-60839-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Flanged, Pin Retention | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.165" (4.18mm) | |
Length - Below Flange | 0.062" (1.57mm) | |
Length - Overall | 0.263" (6.67mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | 0.059" ~ 0.062" (1.50mm ~ 1.57mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 60839 |
Environmental Information | 3-60839-1 Statement of Compliance |
HTML Datasheet | 60839 |
EDA Models | 3-60839-1 Models |
3D Drawings | 3-60839-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | -3-60839-1-SI A142196 3-60839-1-ND |
Standard Package | 1,000 |