3-42642-3 | ||
---|---|---|
DigiKey Part Number | 3-42642-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-42642-3 | |
Description | CONN TERM WTB 20-22AWG TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 20-22 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-42642-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.072" (1.83mm) | |
Insulation Diameter | 0.100" (2.54mm) | |
Length - Overall | 0.545" (13.84mm) | |
Wire Gauge | 20-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥1.40480 | ¥140.48 |
1,000 | ¥1.16801 | ¥1,168.01 |
9,000 | ¥0.97960 | ¥8,816.40 |
18,000 | ¥0.86119 | ¥15,501.42 |