3-2198618-7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥141.70480
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥75.32000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 145
Unit Price: ¥67.61000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ¥74.36000
Datasheet
3-2198618-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3-2198618-7
3-2198618-7
3-2198618-7

3-2198618-7

DigiKey Part Number
A106190-ND
Manufacturer
Manufacturer Product Number
3-2198618-7
Description
CONN BACKSHELL 37POS 45DEG SHLD
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
3-2198618-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware, Grommets, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC