3-2106003-1 | ||
---|---|---|
DigiKey Part Number | A100357TR-ND - Tape & Reel (TR) A100357CT-ND - Cut Tape (CT) A100357DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3-2106003-1 | |
Description | CONN WIRE IDC 1POS 24AWG SMD RA | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-2106003-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 3-2106003-1 Statement of Compliance |
Featured Product | IDC SSL Connectors |
PCN Design/Specification | |
HTML Datasheet | IDC SSL Connector Appl Spec |
EDA Models | 3-2106003-1 Models |
3D Drawings | 3-2106003-1.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥3.98596 | ¥1,793.68 |
900 | ¥3.76456 | ¥3,388.10 |
1,350 | ¥3.29952 | ¥4,454.35 |
3,150 | ¥3.12234 | ¥9,835.37 |
11,250 | ¥2.74063 | ¥30,832.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.25200 | ¥32.52 |
25 | ¥3.23880 | ¥80.97 |
50 | ¥3.17040 | ¥158.52 |
100 | ¥2.70950 | ¥270.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.65800 | ¥56.58 |
25 | ¥5.16720 | ¥129.18 |
50 | ¥4.86460 | ¥243.23 |
100 | ¥4.66140 | ¥466.14 |
Attribute | Description |
---|---|
Other Names | 321060031 2266-3-2106003-1 A100357CT A100357TR A100357DKR -3-2106003-1-SI |
Standard Package | 450 |