2TK2D-6 | ||
---|---|---|
DigiKey Part Number | A128700-ND | |
Manufacturer | ||
Manufacturer Product Number | 2TK2D-6 | |
Description | DIN RAIL 73.66X17.78MM SLOTTED | |
Manufacturer Standard Lead Time | 55 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail C Section 2.900" W x 0.700" H (73.66mm x 17.78mm) Slotted Poly-Vinyl Chloride (PVC) 6.000" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | 2.900" W x 0.700" H (73.66mm x 17.78mm) | |
Length | 6.000" (152.40mm) | |
Thickness | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥29.26300 | ¥8,778.90 |