299139-1 | ||
---|---|---|
DigiKey Part Number | A123790-ND | |
Manufacturer | ||
Manufacturer Product Number | 299139-1 | |
Description | PANEL GASKET, 3 POS NECTOR M | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Connector Seal For Panel Mount Housing | |
Datasheet | Datasheet | |
EDA/CAD Models | 299139-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | Panel Mount Housing | |
Specifications | 3 Positions | |
Material | Silicone Rubber | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.07000 | ¥5.07 |
10 | ¥4.78400 | ¥47.84 |
25 | ¥4.76760 | ¥119.19 |
50 | ¥4.64780 | ¥232.39 |
100 | ¥3.98680 | ¥398.68 |
250 | ¥3.60576 | ¥901.44 |
500 | ¥3.40534 | ¥1,702.67 |
1,000 | ¥2.98472 | ¥2,984.72 |
2,500 | ¥2.94470 | ¥7,361.75 |