293660-5 | ||
---|---|---|
DigiKey Part Number | A128686-ND | |
Manufacturer | ||
Manufacturer Product Number | 293660-5 | |
Description | PLASTIC NUT M-LINE 5,6,7 POLES | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ring Nut For Plug and Receptacle Housings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ring Nut | |
For Use With/Related Products | Plug and Receptacle Housings | |
Specifications | 5, 6 and 7 Positions, Cable Dia 14.75mm, Cable Retention | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Natural | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 293660-5 |
HTML Datasheet | 293660 Drawing |
Product Drawings | 293660 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.35000 | ¥5.35 |
10 | ¥4.98100 | ¥49.81 |
25 | ¥4.95560 | ¥123.89 |
50 | ¥4.83300 | ¥241.65 |
100 | ¥4.14480 | ¥414.48 |
250 | ¥3.74928 | ¥937.32 |
500 | ¥3.54086 | ¥1,770.43 |
1,000 | ¥3.10349 | ¥3,103.49 |
2,500 | ¥3.06181 | ¥7,654.52 |
Attribute | Description |
---|---|
Other Names | A128686 293660-5-ND 2266-293660-5 |
Standard Package | 250 |