292448-1 | ||
---|---|---|
DigiKey Part Number | A108282TR-ND - Tape & Reel (TR) A108282CT-ND - Cut Tape (CT) A108282DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 292448-1 | |
Description | CONN SPRING BATTERY 3POS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 292448-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 292448-1 |
HTML Datasheet | 292448 Drawing |
EDA Models | 292448-1 Models |
3D Drawings | 292448-1.pdf |
Product Drawings | 292448 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.21421 | ¥7,821.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.36500 | ¥63.65 |
25 | ¥6.12960 | ¥153.24 |
50 | ¥6.07100 | ¥303.55 |
100 | ¥5.47920 | ¥547.92 |
250 | ¥5.30136 | ¥1,325.34 |
500 | ¥5.21422 | ¥2,607.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥8.60100 | ¥86.01 |
25 | ¥8.24960 | ¥206.24 |
50 | ¥8.07580 | ¥403.79 |
100 | ¥7.72380 | ¥772.38 |
250 | ¥7.02188 | ¥1,755.47 |
500 | ¥6.31964 | ¥3,159.82 |
Attribute | Description |
---|---|
Other Names | 2924481 A108282DKR A108282CT -292448-1-SI A108282TR |
Standard Package | 1,500 |