292204-3 | ||
---|---|---|
DigiKey Part Number | 292204-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 292204-3 | |
Description | CONN EDGE ADAPT CARD-HDR 8POS | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 (4 Dual) Position Edge Adapter Connector Card Slot to Male Pin Header Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 292204-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Card Slot to Male Pin Header | |
Number of Positions | 8 (4 Dual) | |
Card Thickness | 0.062" (1.57mm) | |
Mounting Type | Panel Mount | |
Flange Feature | Top Opening, Unthreaded, 0.138" (3.5mm) Dia - Panel | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Current Rating (Per Contact) | 2 A | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.23364 | ¥48,467.28 |