2829724-1 | ||
---|---|---|
DigiKey Part Number | A126507-ND | |
Manufacturer | ||
Manufacturer Product Number | 2829724-1 | |
Description | CABLE GND CLIP-WIRE 1WIRE 3.94" | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | Cable Ground Clip to Wire 1 Line 0.33' (0.10m) 3.94" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Ground Clip to Wire | |
Number of Lines | 1 | |
Cable Length - Unexposed | 0.33' (0.10m) 3.94" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥4.21440 | ¥105.36 |
50 | ¥4.10720 | ¥205.36 |
100 | ¥3.52350 | ¥352.35 |
250 | ¥3.18656 | ¥796.64 |
500 | ¥3.00966 | ¥1,504.83 |
1,000 | ¥2.63789 | ¥2,637.89 |
2,500 | ¥2.60249 | ¥6,506.23 |