282618-1 | ||
---|---|---|
DigiKey Part Number | A122830-ND | |
Manufacturer | ||
Manufacturer Product Number | 282618-1 | |
Description | CONTACT FLAT FLEX PIN TIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 282618-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.76400 | ¥17.64 |
100 | ¥1.60080 | ¥160.08 |
1,000 | ¥1.15476 | ¥1,154.76 |
5,000 | ¥1.02322 | ¥5,116.10 |
10,000 | ¥0.90628 | ¥9,062.80 |