2339107-1 | ||
---|---|---|
DigiKey Part Number | A141643-ND | |
Manufacturer | ||
Manufacturer Product Number | 2339107-1 | |
Description | 124 POSITION SLIVER PLUG | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 124 Position Card Edge Connector Housing Black 0.024" (0.60mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2339107-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.024" (0.60mm) | |
Features | Latch Lock | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Flange Feature | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | 0°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2339107-1 |
CAD Models | 2339107-1 Models |
HTML Datasheet | 2339107 Drawing |
EDA Models | 2339107-1 Models |
Product Drawings | 2339107 Drawing |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.37000 | ¥87.37 |
20 | ¥79.02050 | ¥1,580.41 |
40 | ¥76.93125 | ¥3,077.25 |
80 | ¥74.00450 | ¥5,920.36 |
240 | ¥68.56946 | ¥16,456.67 |
440 | ¥68.15152 | ¥29,986.67 |
960 | ¥65.64279 | ¥63,017.08 |
Attribute | Description |
---|---|
Other Names | -2339107-1-SI A141643 |
Standard Package | 20 |