2336313-1 | ||
---|---|---|
DigiKey Part Number | 17-2336313-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2336313-1 | |
Description | CABLE QSFP 25GIG 32AWG 0.5 METER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position QSFP28 Plug to Plug 1.64' (500.00mm) Black Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2336313-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.86000 | ¥441.86 |
10 | ¥364.67200 | ¥3,646.72 |
25 | ¥338.95920 | ¥8,473.98 |
50 | ¥320.25880 | ¥16,012.94 |
100 | ¥313.24600 | ¥31,324.60 |
250 | ¥310.90852 | ¥77,727.13 |