2332473-1 | ||
---|---|---|
DigiKey Part Number | 17-2332473-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2332473-1 | |
Description | GASKET | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Connector Seal For | |
Datasheet | Datasheet | |
EDA/CAD Models | 2332473-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Silicone Rubber | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | LUMAWISE Endurance N Toolless Rotatable Dimming Receptacle Assembly |
CAD Models | 2332473-1 Models |
2D Drawings | CVM 2332473-1 |
EDA Models | 2332473-1 Models |
3D Drawings | CVM 2332473-1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.41000 | ¥24.41 |
10 | ¥16.24500 | ¥162.45 |
100 | ¥12.50480 | ¥1,250.48 |
500 | ¥11.30382 | ¥5,651.91 |
1,000 | ¥9.71429 | ¥9,714.29 |
2,000 | ¥9.18442 | ¥18,368.84 |
5,000 | ¥8.97246 | ¥44,862.30 |
Attribute | Description |
---|---|
Other Names | 17-2332473-1 |
Standard Package | 40 |