2327989-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2327989-1
2327989-1
2327989-1

2327989-1

DigiKey Part Number
17-2327989-1-ND
Manufacturer
Manufacturer Product Number
2327989-1
Description
CONN PLUG MALE 8POS IDC
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
EDA/CAD Models
2327989-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
X
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
0.5A per Contact
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥975.30000¥975.30
10¥829.04600¥8,290.46
25¥777.19640¥19,429.91
50¥762.65060¥38,132.53
Manufacturers Standard Package