2327917-1 | ||
---|---|---|
DigiKey Part Number | 17-2327917-1TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 2327917-1 | |
Description | AMPIN R/A TERMINAL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 22-28 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.039" (1.00mm) | |
Insulation Diameter | 0.043" ~ 0.067" (1.08mm ~ 1.70mm) | |
Length - Overall | 0.276" (7.01mm) | |
Wire Gauge | 22-28 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100,000 | ¥0.23534 | ¥23,534.00 |