2323857-1 | ||
---|---|---|
DigiKey Part Number | A126756-ND | |
Manufacturer | ||
Manufacturer Product Number | 2323857-1 | |
Description | CABLE PWR CONT-SCREW 4WIRE 9.45" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Cable Power Contacts to Screw Terminals 4 Line 0.79' (0.24m) 9.45" | |
Datasheet | Datasheet | |
EDA/CAD Models | 2323857-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Screw Terminals | |
Number of Lines | 4 | |
Cable Length - Unexposed | 0.79' (0.24m) 9.45" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.58000 | ¥166.58 |
10 | ¥163.12500 | ¥1,631.25 |
25 | ¥158.78880 | ¥3,969.72 |
50 | ¥150.98100 | ¥7,549.05 |
100 | ¥136.23010 | ¥13,623.01 |
250 | ¥135.36216 | ¥33,840.54 |
500 | ¥118.00790 | ¥59,003.95 |