2310927-1 | ||
---|---|---|
DigiKey Part Number | A125213-ND | |
Manufacturer | ||
Manufacturer Product Number | 2310927-1 | |
Description | CARRIER, NARROW FABRIC, SOCKET P | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Carrier For LGA 3647 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2310927-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Thermoplastic | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥54.14100 | ¥541.41 |
25 | ¥52.71280 | ¥1,317.82 |
168 | ¥48.15357 | ¥8,089.80 |
336 | ¥47.86842 | ¥16,083.79 |
504 | ¥45.01913 | ¥22,689.64 |
1,008 | ¥40.17527 | ¥40,496.67 |