2301996-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301996-4

DigiKey Part Number
A126234TR-ND - Tape & Reel (TR)
A126234CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2301996-4
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301996-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.48000¥153.48
10¥130.45100¥1,304.51
25¥122.28520¥3,057.13
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
80¥95.75413¥7,660.33
160¥95.40881¥15,265.41
Manufacturers Standard Package