2301995-1 | ||
---|---|---|
DigiKey Part Number | A126227TR-ND - Tape & Reel (TR) A126227CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2301995-1 | |
Description | CONN JACK 1PORT 100 BASE-T PCB | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 2301995-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.665" (16.90mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.86000 | ¥88.86 |
10 | ¥80.38800 | ¥803.88 |
25 | ¥78.26120 | ¥1,956.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥75.28438 | ¥6,022.75 |
160 | ¥69.75506 | ¥11,160.81 |
400 | ¥69.32985 | ¥27,731.94 |
560 | ¥66.77793 | ¥37,395.64 |