2299804-3 | ||
---|---|---|
DigiKey Part Number | A125208-ND | |
Manufacturer | ||
Manufacturer Product Number | 2299804-3 | |
Description | NRW NON-FABRIC BOLSTER,P0, W/O C | |
Customer Reference | ||
Detailed Description | Connector Bolster Assembly For LGA 3647 Sockets | |
Datasheet | Datasheet | |
EDA/CAD Models | 2299804-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Accessory Type | Bolster Assembly | |
For Use With/Related Products | LGA 3647 Sockets | |
Body Material | Stainless Steel | |
Body Finish | - | |
Color | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.32000 | ¥250.32 |
12 | ¥206.61333 | ¥2,479.36 |
36 | ¥192.04722 | ¥6,913.70 |
84 | ¥181.45131 | ¥15,241.91 |
240 | ¥177.47817 | ¥42,594.76 |
444 | ¥176.15369 | ¥78,212.24 |