



2292800-1 | |
|---|---|
DigiKey Part Number | A139300-ND |
Manufacturer | |
Manufacturer Product Number | 2292800-1 |
Description | CONN BACKSHELL 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292800-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 6 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.81000 | ¥74.81 |
| 5 | ¥69.35000 | ¥346.75 |
| 10 | ¥67.12100 | ¥671.21 |
| 25 | ¥64.27880 | ¥1,606.97 |











