228046-1 | ||
---|---|---|
DigiKey Part Number | A20131-ND | |
Manufacturer | ||
Manufacturer Product Number | 228046-1 | |
Description | RETENTION CLIP FOR OPTIMATE DNP | |
Customer Reference | ||
Detailed Description | Connector Retention Clip For OPTIMATE DNP Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Retention Clip | |
For Use With/Related Products | OPTIMATE DNP Connectors | |
Specifications | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |