227194-2 | ||
---|---|---|
DigiKey Part Number | A144914-ND | |
Manufacturer | ||
Manufacturer Product Number | 227194-2 | |
Description | TUBING 0.072" ID 0.062' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Smooth Solid Tubing 0.072" (1.83mm) 0.062' (19.05mm, 0.75") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.072" (1.83mm) | |
Diameter - Outside | 0.102" (2.59mm) | |
Material | - | |
Color | - | |
Length | 0.062' (19.05mm, 0.75") | |
Wall Thickness | - | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.10900 | ¥51.09 |
25 | ¥5.08520 | ¥127.13 |
50 | ¥4.91320 | ¥245.66 |
100 | ¥4.12010 | ¥412.01 |
250 | ¥3.86236 | ¥965.59 |
500 | ¥3.64786 | ¥1,823.93 |
1,000 | ¥3.19723 | ¥3,197.23 |
2,500 | ¥3.02556 | ¥7,563.90 |