2267220-3 | ||
---|---|---|
DigiKey Part Number | A126640-ND | |
Manufacturer | ||
Manufacturer Product Number | 2267220-3 | |
Description | CORD 10AWG EV TYPE 1 TO CBL 20' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20.00' (6.10m) Power Cord Black EV Type 1 To Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | EV Type 1 | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | - | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | 105°C | |
Features | Charging, Electric Vehicles, Industrial Environments - IP66, Locking | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DiBO+ |
PCN Design/Specification | Multiple Devices Product Improvement 25/Jun/2018 |
Product Drawings | 2267220 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,132.97000 | ¥1,132.97 |
10 | ¥1,101.05600 | ¥11,010.56 |
25 | ¥1,053.18440 | ¥26,329.61 |
50 | ¥1,021.26920 | ¥51,063.46 |
Attribute | Description |
---|---|
Other Names | A126640 2267220-3-ND 2266-2267220-3 |
Standard Package | 1 |