221629-2 | ||
---|---|---|
DigiKey Part Number | A24565-ND | |
Manufacturer | ||
Manufacturer Product Number | 221629-2 | |
Description | CONN TERMINATOR PLUG BNC 75OHM | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms | |
Datasheet | Datasheet | |
EDA/CAD Models | 221629-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Lanyard | |
Body Material | Brass | |
Dielectric Material | Polyethylene (PE) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 221629 |
PCN Obsolescence/ EOL | End of Life 16/DEC/2021 |
HTML Datasheet | 221629 |
EDA Models | 221629-2 Models |
3D Drawings | 221629-2.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4010 |
Attribute | Description |
---|---|
Other Names | A24565 221629-2-ND |
Standard Package | 100 |