2213748-1 | ||
---|---|---|
DigiKey Part Number | A124397-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213748-1 | |
Description | LIGHT CONTROLLER COVER 76MM | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2213748-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Ambient Light Sensing Circuitry | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.46000 | ¥86.46 |
10 | ¥62.68400 | ¥626.84 |
100 | ¥51.79760 | ¥5,179.76 |
500 | ¥45.36442 | ¥22,682.21 |
1,000 | ¥42.88999 | ¥42,889.99 |
2,000 | ¥41.90024 | ¥83,800.48 |