2213678-4 | ||
---|---|---|
DigiKey Part Number | A124444-ND | |
Manufacturer | ||
Manufacturer Product Number | 2213678-4 | |
Description | Z35 MINI LED HOLDER 12*15MM COUN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2213678-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | Everlight EAHP1215, JU1215, Lumileds 120206xCx, Luxeon CoB 105, 107, 109, Nichia S Series, Sharp Mini Zenigata | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
35 | ¥10.03943 | ¥351.38 |
105 | ¥7.42924 | ¥780.07 |
455 | ¥6.82677 | ¥3,106.18 |
945 | ¥5.62215 | ¥5,312.93 |
2,030 | ¥5.34103 | ¥10,842.29 |
4,900 | ¥5.22054 | ¥25,580.65 |
9,800 | ¥5.10007 | ¥49,980.69 |